
CC0805JRNPOBBN101 | |
|---|---|
DigiKey Part Number | 311-4255-2-ND - Tape & Reel (TR) 311-4255-1-ND - Cut Tape (CT) 311-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN101 |
Description | CAP CER 100PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04486 € | 22,43 € |
| 1.000 | 0,04051 € | 40,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03240 € | 129,60 € |
| 8.000 | 0,03010 € | 240,80 € |
| 12.000 | 0,02895 € | 347,40 € |
| 20.000 | 0,02767 € | 553,40 € |
| 28.000 | 0,02693 € | 754,04 € |
| 40.000 | 0,02621 € | 1.048,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

