ECJ-2VC2A151J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.068
Unit Price: 0,36000 €
Datasheet

Direct


KEMET
In Stock: 10.498
Unit Price: 0,23000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01741 €
Datasheet

Direct


YAGEO
In Stock: 6.551
Unit Price: 0,12000 €
Datasheet

Direct


Murata Electronics
In Stock: 15.035
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.000
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 30.412
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02731 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03401 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Upgrade


KEMET
In Stock: 9.141
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34427 €
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC2A151J

DigiKey Part Number
PCC1965TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC2A151J
Description
CAP CER 150PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC2A151J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A151JA12AKYOCERA AVX008051A151JA12A-ND0,90302 €Direct
08051U151JAT2AKYOCERA AVX10.068478-08051U151JAT2ACT-ND0,36000 €Direct
C0805C151J1GACTUKEMET10.498399-C0805C151J1GACTUCT-ND0,23000 €Direct
CC0805JPNPO0BN151YAGEO013-CC0805JPNPO0BN151TR-ND0,01741 €Direct
CC0805JRNPO0BN151YAGEO6.551311-1839-1-ND0,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes