
GRM2165C2A151JA01D | |
---|---|
DigiKey Part Number | 490-1603-2-ND - Tape & Reel (TR) 490-1603-1-ND - Cut Tape (CT) 490-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A151JA01D |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A151JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08000 € | 0,80 € |
50 | 0,05620 € | 2,81 € |
100 | 0,04920 € | 4,92 € |
500 | 0,03710 € | 18,55 € |
1.000 | 0,03341 € | 33,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02842 € | 113,68 € |
8.000 | 0,02560 € | 204,80 € |
12.000 | 0,02412 € | 289,44 € |
20.000 | 0,02397 € | 479,40 € |
28.000 | 0,02121 € | 593,88 € |
40.000 | 0,02113 € | 845,20 € |
48.000 | 0,01976 € | 948,48 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |