ECJ-2VB1H332K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 1.498
Unit Price: 0,08000 €
Datasheet

Direct


KEMET
In Stock: 209.604
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 98.226
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 236
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01601 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.420
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03401 €
Datasheet

Upgrade


KEMET
In Stock: 3.179
Unit Price: 1,90000 €
Datasheet

Upgrade


KEMET
In Stock: 3.031
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 228
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 27.918
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 11.798
Unit Price: 0,58000 €
Datasheet

Upgrade


KEMET
In Stock: 3.178
Unit Price: 0,31000 €
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1H332K

DigiKey Part Number
PCC332BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1H332K
Description
CAP CER 3300PF 50V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1H332K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (100)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B332K500CTWalsin Technology Corporation1.4981292-1576-1-ND0,08000 €Direct
C0805C332K5RACTUKEMET209.604399-C0805C332K5RACTUCT-ND0,08000 €Direct
CC0805KRX7R9BB332YAGEO98.226311-1131-1-ND0,09000 €Direct
CML0805X7R332KT50VStackpole Electronics Inc236738-CML0805X7R332KT50VCT-ND0,09000 €Direct
KGM21NR71H332KMKYOCERA AVX0478-KGM21NR71H332KMTR-ND0,01601 €Direct
Obsolete
This product is no longer manufactured. View Substitutes