ECJ-1VB1H473K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 47.988
Unit Price: 0,09000 €
Datasheet

Direct


Knowles Syfer
In Stock: 7.508
Unit Price: 0,57000 €
Datasheet

Direct


KEMET
In Stock: 53.477
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 540.252
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 7.283
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.730
Unit Price: 0,23000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 36.720
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 13.098
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 35.486
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 3.680
Unit Price: 0,41000 €
Datasheet

Upgrade


KEMET
In Stock: 20.979
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 272.762
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 2.824
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 23.900
Unit Price: 0,11000 €
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1H473K

DigiKey Part Number
PCC2286TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1H473K
Description
CAP CER 0.047UF 50V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1H473K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes