ECJ-1VB1H182K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 26.197
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01195 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 8.064
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 22.914
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.000
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01537 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.519
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02744 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.282
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 3.729
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Upgrade


KEMET
In Stock: 10.761
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 17.230
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 1.802
Unit Price: 0,27000 €
Datasheet
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1H182K

DigiKey Part Number
PCC1775TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1H182K
Description
CAP CER 1800PF 50V X7R 0603
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1H182K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes