
C0603C182J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C182J5GACTUCT-ND - Cut Tape (CT) 399-C0603C182J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182J5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 $ | 0,39 $ |
| 10 | 0,23200 $ | 2,32 $ |
| 50 | 0,17080 $ | 8,54 $ |
| 100 | 0,15220 $ | 15,22 $ |
| 500 | 0,12058 $ | 60,29 $ |
| 1.000 | 0,11083 $ | 110,83 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09623 $ | 384,92 $ |
| 8.000 | 0,09080 $ | 726,40 $ |
| 12.000 | 0,08808 $ | 1.056,96 $ |
| 20.000 | 0,08507 $ | 1.701,40 $ |
| 28.000 | 0,08331 $ | 2.332,68 $ |
| 40.000 | 0,08162 $ | 3.264,80 $ |
| Unit Price without VAT: | 0,39000 $ |
|---|---|
| Unit Price with VAT: | 0,46410 $ |

