Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB1E223K | |
|---|---|
DigiKey Part Number | PCC1767TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1E223K |
Description | CAP CER 0.022UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1E223K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C223KA12A | KYOCERA AVX | 0 | 06033C223KA12A-ND | 0,39950 € | Direct |
| 0603B223K250CT | Walsin Technology Corporation | 1.148 | 1292-1416-1-ND | 0,08000 € | Direct |
| C0603C223K3RACTU | KEMET | 131.056 | 399-C0603C223K3RACTUCT-ND | 0,08000 € | Direct |
| KGM15AR71E223KM | KYOCERA AVX | 13.385 | 478-KGM15AR71E223KMCT-ND | 0,21000 € | Direct |
| KGM15AR71E223KT | KYOCERA AVX | 32.934 | 478-KGM15AR71E223KTCT-ND | 0,08000 € | Direct |








