ECJ-1VB0J684K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.127
Unit Price: 0,22000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05391 €
Datasheet

Upgrade


KEMET
In Stock: 21.836
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 16.583
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 12.019
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 5.327
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 5.950
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 75.479
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 3.504
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 23.199
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 39.739
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 88.090
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 1.530
Unit Price: 0,21000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.152
Unit Price: 0,13000 €
Datasheet
0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB0J684K

DigiKey Part Number
PCC1913TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB0J684K
Description
CAP CER 0.68UF 6.3V X5R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB0J684K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes