Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



ECJ-0EC1H1R5C | |
|---|---|
DigiKey Part Number | PCC1R5CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EC1H1R5C |
Description | CAP CER 1.5PF 50V C0K 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EC1H1R5C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C159C5GACTU | KEMET | 51.384 | 399-C0402C159C5GACTUCT-ND | 0,08000 € | Direct |
| C1005C0G1H1R5C050BA | TDK | 11 | 445-4859-1-ND | 0,08000 € | Direct |
| CC0402CRNPO9BN1R5 | YAGEO | 210.043 | 311-1003-1-ND | 0,08000 € | Direct |
| KGM05ACG1H1R5CH | KYOCERA AVX | 10.536 | 478-KGM05ACG1H1R5CHCT-ND | 0,11000 € | Direct |
| VJ0402A1R5CXACW1BC | Vishay Vitramon | 0 | BC1189TR-ND | 0,01352 € | Direct |








