

C1005NP01H1R5C050BA | |
|---|---|
DigiKey Part Number | 445-13792-2-ND - Tape & Reel (TR) 445-13792-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H1R5C050BA |
Description | CAP CER 1.5PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H1R5C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C159C5GACTU | KEMET | 90.864 | 399-C0402C159C5GACTUCT-ND | 0,08000 € | Direct |
| CC0402CRNPO9BN1R5 | YAGEO | 206.733 | 311-1003-1-ND | 0,08000 € | Direct |
| CL05C1R5CB5NNNC | Samsung Electro-Mechanics | 106 | 1276-1658-1-ND | 0,08000 € | Direct |
| KGM05ACG1H1R5CH | KYOCERA AVX | 5.536 | 478-KGM05ACG1H1R5CHCT-ND | 0,11000 € | Direct |
| UMK105CG1R5CV-F | Taiyo Yuden | 9.945 | 587-3181-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01968 € | 9,84 € |
| 1.000 | 0,01747 € | 17,47 € |
| 2.500 | 0,01513 € | 37,82 € |
| 5.000 | 0,01373 € | 68,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01174 € | 117,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

