ECJ-0EB1E151K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 308.868
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 11.599
Unit Price: 1,31000 €
Datasheet

Upgrade


KEMET
In Stock: 30.485
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 101.636
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08898 €
Datasheet

Upgrade


KEMET
In Stock: 89.031
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 9.219
Unit Price: 0,41000 €
Datasheet

Upgrade


KEMET
In Stock: 18.960
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 20.509
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 84.849
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 27.472
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 174
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 57.970
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25000 €
Datasheet
150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E151K

DigiKey Part Number
PCC1704TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E151K
Description
CAP CER 150PF 25V X7R 0402
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes