
C0402C151J5HACTU | |
|---|---|
DigiKey Part Number | 399-16398-2-ND - Tape & Reel (TR) 399-16398-1-ND - Cut Tape (CT) 399-16398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151J5HACTU |
Description | CAP CER 150PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151J5HACAUTO | KEMET | 9.885 | 399-15787-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1.000 | 0,12080 € | 120,80 € |
| 2.500 | 0,11028 € | 275,70 € |
| 5.000 | 0,10394 € | 519,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09872 € | 987,20 € |
| 20.000 | 0,09442 € | 1.888,40 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| 50.000 | 0,08988 € | 4.494,00 € |
| 70.000 | 0,08849 € | 6.194,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

