Direct
Direct
Direct
Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ECE-V1VA101XP | |
|---|---|
DigiKey Part Number | PCE3355TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1VA101XP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1VA101XP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1VA101XAP | Panasonic Industry | 6.447 | PCE4633CT-ND | 0,47000 € | Direct |
| EEE-1VA101XP | Panasonic Industry | 265.460 | PCE3951CT-ND | 0,42000 € | Direct |
| EEE-FK1V101XP | Panasonic Industry | 9.130 | PCE3836CT-ND | 0,54000 € | Direct |
| EEE-FTH101XAP | Panasonic Industry | 144.946 | PCE5024CT-ND | 0,82000 € | Direct |
| EEE-TQV101XAP | Panasonic Industry | 42.884 | PCE5051CT-ND | 1,04000 € | Direct |














