ECE-A1EV332S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 815
Unit Price: 1,56000 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EV332S

DigiKey Part Number
P6047-ND
Manufacturer
Manufacturer Product Number
ECE-A1EV332S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes