Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECA-2DM100 | |
|---|---|
DigiKey Part Number | ECA-2DM100-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2DM100 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DM100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2DM100B | Panasonic Industry | 1.350 | 10-ECA-2DM100BCT-ND | 0,54000 € | Parametric Equivalent |
| 106CKS200M | CORNELL DUBILIER KNOWLES | 0 | 1572-1286-ND | 0,11639 € | Direct |
| MAL214262109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262109E3-ND | 0,21248 € | Direct |
| 106CKE200M | CORNELL DUBILIER KNOWLES | 0 | 1572-1646-ND | 0,13805 € | Upgrade |
| B43851K2106M000 | TDK | 25.451 | 495-B43851K2106M000-ND | 0,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14257 € | 285,14 € |
| Unit Price without VAT: | 0,14257 € |
|---|---|
| Unit Price with VAT: | 0,16966 € |










