Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ECA-2DHG330B | |
|---|---|
DigiKey Part Number | ECA-2DHG330B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2DHG330B |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DHG330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG330B | Panasonic Industry | 5.637 | 10-ECA-2EHG330BCT-ND | 1,16000 € | Upgrade |
| EEU-ED2E330B | Panasonic Industry | 0 | EEU-ED2E330B-ND | 0,43465 € | Upgrade |
| EEU-EB2D330 | Panasonic Industry | 532 | P5913-ND | 1,20000 € | Similar |
| EEU-ED2D330 | Panasonic Industry | 52 | P13523-ND | 0,93000 € | Similar |
| EEU-ED2D330B | Panasonic Industry | 0 | EEU-ED2D330B-ND | 0,27685 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33515 € | 335,15 € |
| Unit Price without VAT: | 0,33515 € |
|---|---|
| Unit Price with VAT: | 0,39883 € |










