Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECA-2DHG2R2I | |
|---|---|
DigiKey Part Number | ECA-2DHG2R2I-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2DHG2R2I |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DHG2R2I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 37.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2DHG2R2B | Panasonic Industry | 0 | ECA-2DHG2R2B-ND | 0,10039 € | Similar |
| ECA-2DHG2R2 | Panasonic Industry | 0 | ECA-2DHG2R2-ND | 0,10039 € | Parametric Equivalent |
| ECA-2EHG2R2 | Panasonic Industry | 0 | P5864-ND | 0,39000 € | Parametric Equivalent |
| UPW2D2R2MED1TD | Nichicon | 0 | 493-11705-1-ND | 0,37000 € | Direct |
| UPS2D2R2MED | Nichicon | 0 | UPS2D2R2MED-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06818 € | 272,72 € |
| Unit Price without VAT: | 0,06818 € |
|---|---|
| Unit Price with VAT: | 0,08113 € |








