ECA-2CM471 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 189
Unit Price: 4,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,40140 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,32495 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,41480 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,37875 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.694
Unit Price: 4,56000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 54
Unit Price: 4,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 781
Unit Price: 4,28000 €
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: 4,23000 €
Datasheet
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-2CM471

ECA-2CM471

DigiKey Part Number
P5329-ND
Manufacturer
Manufacturer Product Number
ECA-2CM471
Description
CAP ALUM 470UF 20% 160V RADIAL
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
2.448 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes