Upgrade
Upgrade
Upgrade

160CFX470MEFC18X40 | |
|---|---|
DigiKey Part Number | 160CFX470MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 160CFX470MEFC18X40 |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160CFX470MEFC18X40 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXC470MEFC18X40 | Rubycon | 0 | 160BXC470MEFC18X40-ND | 1,39505 € | Upgrade |
| EKXJ201ELL471MM40S | Chemi-Con | 1.671 | 565-4219-ND | 4,54000 € | Upgrade |
| UCY2D471MHD | Nichicon | 1.065 | 493-6978-ND | 4,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31895 € | 263,79 € |
| Unit Price without VAT: | 1,31895 € |
|---|---|
| Unit Price with VAT: | 1,56955 € |




