ECA-2CM331 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 200
Unit Price: 3,35000 €
Datasheet

Direct


Nichicon
In Stock: 1.853
Unit Price: 2,93000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,14450 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 95
Unit Price: 3,59000 €
Datasheet

Upgrade


Nichicon
In Stock: 87
Unit Price: 4,78000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.100
Unit Price: 5,53000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,15010 €
Datasheet
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-2CM331

ECA-2CM331

DigiKey Part Number
P5328-ND
Manufacturer
Manufacturer Product Number
ECA-2CM331
Description
CAP ALUM 330UF 20% 160V RADIAL
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Ripple Current @ High Frequency
1.853 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes