Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

ECA-2CM010I | |
|---|---|
DigiKey Part Number | ECA-2CM010I-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CM010I |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM010I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 61.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG010I | Panasonic Industry | 3.450 | 10-ECA-2CHG010ICT-ND | 0,40000 € | Direct |
| ECA-2DHG010I | Panasonic Industry | 0 | ECA-2DHG010I-ND | 0,06623 € | Upgrade |
| ECA-2EHG010I | Panasonic Industry | 0 | ECA-2EHG010I-ND | 0,10230 € | Upgrade |
| ECA-2EM010 | Panasonic Industry | 847 | P5330-ND | 0,33000 € | Upgrade |
| ECA-2GHG010I | Panasonic Industry | 31.331 | P19566CT-ND | 0,40000 € | Upgrade |






