



UPS2C010MED1TD | |
|---|---|
DigiKey Part Number | 493-5383-1-ND - Cut Tape (CT) 493-5383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2C010MED1TD |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2C010MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G010MED1TD | Nichicon | 3.687 | 493-13875-1-ND | 0,54000 € | Direct |
| UPS2D010MED1TD | Nichicon | 6.043 | 493-5390-1-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11710 € | 11,71 € |
| 500 | 0,09010 € | 45,05 € |
| 1.000 | 0,08157 € | 81,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06832 € | 136,64 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

