
ECA-2AM470BJ | |
|---|---|
DigiKey Part Number | 10-ECA-2AM470BJCT-ND - Cut Tape (CT) 10-ECA-2AM470BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM470BJ |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM470B | Panasonic Industry | 22.715 | P19563CT-ND | 0,46000 € | Similar |
| ECA-2AM470 | Panasonic Industry | 5.706 | P5312-ND | 0,45000 € | Parametric Equivalent |
| UVK2A470MPD1TD | Nichicon | 3.411 | 493-12610-1-ND | 0,46000 € | Direct |
| UKL2A470MPD | Nichicon | 4.171 | 493-16886-ND | 0,89000 € | Similar |
| UVK2A470MPD | Nichicon | 8.340 | 493-6068-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,18930 € | 18,93 € |
| 500 | 0,14848 € | 74,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13311 € | 133,11 € |
| 2.000 | 0,12260 € | 245,20 € |
| 3.000 | 0,11729 € | 351,87 € |
| 5.000 | 0,11136 € | 556,80 € |
| 7.000 | 0,10788 € | 755,16 € |
| 10.000 | 0,10452 € | 1.045,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

