



UVK2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12610-1-ND - Cut Tape (CT) 493-12610-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,18810 € | 18,81 € |
| 500 | 0,14752 € | 73,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13472 € | 134,72 € |
| 2.000 | 0,12406 € | 248,12 € |
| 3.000 | 0,11868 € | 356,04 € |
| 5.000 | 0,11267 € | 563,35 € |
| 7.000 | 0,10915 € | 764,05 € |
| 10.000 | 0,10574 € | 1.057,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

