
ECA-2AHG100B | |
|---|---|
DigiKey Part Number | P19551CT-ND - Cut Tape (CT) P19551TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG100B |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 108 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG100 | Panasonic Industry | 5.245 | P5593-ND | 0,37000 € | Similar |
| EEU-FC2A100 | Panasonic Industry | 2.718 | P10769-ND | 0,42000 € | Similar |
| SEK100M100ST | Cornell Dubilier Knowles | 5.583 | 338-1739-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11810 € | 59,05 € |
| 1.000 | 0,10742 € | 107,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09673 € | 193,46 € |
| 4.000 | 0,08948 € | 357,92 € |
| 6.000 | 0,08582 € | 514,92 € |
| 10.000 | 0,08174 € | 817,40 € |
| 14.000 | 0,07934 € | 1.110,76 € |
| 20.000 | 0,07702 € | 1.540,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

