
SEK100M100ST | |
|---|---|
DigiKey Part Number | 338-1739-ND |
Manufacturer | |
Manufacturer Product Number | SEK100M100ST |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 13.27Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13.27Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,35590 € | 35,59 € |
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,26453 € | 264,53 € |
| 3.000 | 0,23716 € | 711,48 € |
| 5.000 | 0,22693 € | 1.134,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

