Similar
Similar
Similar

DZ2S18000L | |
|---|---|
DigiKey Part Number | DZ2S18000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S18000L |
Description | DIODE ZENER 18V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S18000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08557 € | 256,71 € |
| 6.000 | 0,07852 € | 471,12 € |
| 9.000 | 0,07490 € | 674,10 € |
| 15.000 | 0,07081 € | 1.062,15 € |
| 21.000 | 0,06838 € | 1.435,98 € |
| 30.000 | 0,06600 € | 1.980,00 € |
| 75.000 | 0,06534 € | 4.900,50 € |
| Unit Price without VAT: | 0,08557 € |
|---|---|
| Unit Price with VAT: | 0,10183 € |




