
EDZVT2R18B | |
|---|---|
DigiKey Part Number | EDZVT2R18BTR-ND - Tape & Reel (TR) EDZVT2R18BCT-ND - Cut Tape (CT) EDZVT2R18BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R18B |
Description | DIODE ZENER 18V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R18B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,02840 € | 28,40 € |
| 2.000 | 0,02765 € | 55,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02582 € | 206,56 € |
| 16.000 | 0,02348 € | 375,68 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








