Similar
Similar
Similar
Similar

DZ2S12000L | |
|---|---|
DigiKey Part Number | DZ2S12000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S12000L |
Description | DIODE ZENER 12V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S12000L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B12T-7 | Diodes Incorporated | 44 | BZT585B12T-7DICT-ND | 0,19000 € | Similar |
| EDZVFHT2R12B | Rohm Semiconductor | 23.271 | EDZVFHT2R12BCT-ND | 0,24000 € | Similar |
| EDZVT2R12B | Rohm Semiconductor | 874 | EDZVT2R12BCT-ND | 0,20000 € | Similar |
| SZMM5Z12VST1G | onsemi | 0 | 488-SZMM5Z12VST1G-ND | 0,09721 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08557 € | 256,71 € |
| 6.000 | 0,07852 € | 471,12 € |
| 9.000 | 0,07490 € | 674,10 € |
| 15.000 | 0,07081 € | 1.062,15 € |
| 21.000 | 0,06838 € | 1.435,98 € |
| 30.000 | 0,06600 € | 1.980,00 € |
| 75.000 | 0,06534 € | 4.900,50 € |
| Unit Price without VAT: | 0,08557 € |
|---|---|
| Unit Price with VAT: | 0,10183 € |




