
BZT585B12T-7 | |
---|---|
DigiKey Part Number | BZT585B12T-7DITR-ND - Tape & Reel (TR) BZT585B12T-7DICT-ND - Cut Tape (CT) BZT585B12T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B12T-7 |
Description | DIODE ZENER 12V 350MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B12T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07700 € | 0,77 € |
100 | 0,03770 € | 3,77 € |
500 | 0,03688 € | 18,44 € |
1.000 | 0,03603 € | 36,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02145 € | 64,35 € |
6.000 | 0,01844 € | 110,64 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |