Similar
Similar
Similar
Similar
Similar
Similar
Similar



DZ2J047M0L | |
|---|---|
DigiKey Part Number | DZ2J047M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J047M0L |
Description | DIODE ZENER 4.7V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J047M0L Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C4V7S_R1_00001 | Panjit International Inc. | 1.710 | 3757-BZT52-C4V7S_R1_00001CT-ND | 0,14000 € | Similar |
| TFZGTR4.7B | Rohm Semiconductor | 0 | TFZGTR4.7B-ND | 0,07127 € | Similar |
| TFZVTR4.7B | Rohm Semiconductor | 671 | TFZVTR4.7BCT-ND | 0,30000 € | Similar |
| UDZSTE-174.7B | Rohm Semiconductor | 0 | UDZSTE-174.7BCT-ND | 0,23000 € | Similar |
| UDZVFHTE-174.7B | Rohm Semiconductor | 3.527 | UDZVFHTE-174.7BCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02094 € | 188,46 € |
| 15.000 | 0,01951 € | 292,65 € |
| 21.000 | 0,01866 € | 391,86 € |
| 30.000 | 0,01783 € | 534,90 € |
| 75.000 | 0,01598 € | 1.198,50 € |
| 150.000 | 0,01483 € | 2.224,50 € |
| 300.000 | 0,01402 € | 4.206,00 € |
| Unit Price without VAT: | 0,02094 € |
|---|---|
| Unit Price with VAT: | 0,02492 € |





