General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSP2A-L2-DC6V

DigiKey Part Number
DSP2A-L2-DC6V-ND
Manufacturer
Manufacturer Product Number
DSP2A-L2-DC6V
Description
RELAY GEN PURPOSE DPST 5A 6V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP2A-L2-DC6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
4.8 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1500VA, 625W
Coil Resistance
120 Ohms
Coil Current
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,10840 €305,42 €
Manufacturers Standard Package
Unit Price without VAT:6,10840 €
Unit Price with VAT:7,26900 €