



DSP1A-L-DC5V | |
|---|---|
DigiKey Part Number | 255-3724-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-L-DC5V |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1A-L-DC5V Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 167 Ohms |
Coil Current 30 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,81000 € | 190,50 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |


