




DSP1-DC9V-F | |
|---|---|
DigiKey Part Number | 255-2966-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC9V-F |
Description | RELAY GEN PURPOSE DPST 5A 9V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1-DC9V-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1500VA, 625W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 6,17200 € | 61,72 € |
| 25 | 5,89400 € | 147,35 € |
| 50 | 5,69200 € | 284,60 € |
| 100 | 5,49670 € | 549,67 € |
| 250 | 5,24864 € | 1.312,16 € |
| 500 | 5,06824 € | 2.534,12 € |
| 1.000 | 4,89399 € | 4.893,99 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |


