DSC2002S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


onsemi
In Stock: 2.404
Unit Price: 0,15000 €
Datasheet

Upgrade


onsemi
In Stock: 5.880
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.503
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.782
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03544 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03544 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17.508
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.310
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 28.328
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 347
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.421
Unit Price: 0,10000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2002S0L

DigiKey Part Number
DSC2002S0LTR-ND - Tape & Reel (TR)
DSC2002S0LCT-ND - Cut Tape (CT)
DSC2002S0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2002S0L
Description
TRANS NPN 50V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSC2002S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
160MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09221 €276,63 €
6.0000,08469 €508,14 €
9.0000,08084 €727,56 €
15.0000,07648 €1.147,20 €
21.0000,07388 €1.551,48 €
30.0000,07136 €2.140,80 €
75.0000,07132 €5.349,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €