Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PD602ARL,235 | |
|---|---|
DigiKey Part Number | 2PD602ARL,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PD602ARL,235 |
Description | TRANS NPN 50V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD602ARL,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03556 € | 355,60 € |
| 20.000 | 0,03226 € | 645,20 € |
| 30.000 | 0,03058 € | 917,40 € |
| 50.000 | 0,02869 € | 1.434,50 € |
| 70.000 | 0,02757 € | 1.929,90 € |
| 100.000 | 0,02648 € | 2.648,00 € |
| 250.000 | 0,02409 € | 6.022,50 € |
| Unit Price without VAT: | 0,03556 € |
|---|---|
| Unit Price with VAT: | 0,04232 € |








