Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRC2123E0L | |
|---|---|
DigiKey Part Number | DRC2123E0LTR-ND - Tape & Reel (TR) DRC2123E0LCT-ND - Cut Tape (CT) DRC2123E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2123E0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2123E0L Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC123ET,215 | Nexperia USA Inc. | 0 | 1727-1705-1-ND | 0,11000 € | Upgrade |
| BCR108E6327HTSA1 | Infineon Technologies | 0 | BCR108E6327HTSA1CT-ND | 0,32000 € | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | 0,20000 € | Similar |
| DTC123EU3HZGT106 | Rohm Semiconductor | 11 | DTC123EU3HZGT106CT-ND | 0,26000 € | Similar |
| DTC123JKAT146 | Rohm Semiconductor | 44.196 | DTC123JKAT146CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05301 € | 159,03 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04586 € | 412,74 € |
| 15.000 | 0,04312 € | 646,80 € |
| 21.000 | 0,04148 € | 871,08 € |
| 30.000 | 0,03988 € | 1.196,40 € |
| 75.000 | 0,03644 € | 2.733,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







