PDTC123JT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 15.388
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 370
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.522
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.696
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 4.968
Unit Price: 0,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.093
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.241
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 222
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 94.433
Unit Price: 0,19000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,01980 €
Datasheet

Similar


onsemi
In Stock: 52.082
Unit Price: 0,14000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123JT,215

DigiKey Part Number
1727-6276-2-ND - Tape & Reel (TR)
1727-6276-1-ND - Cut Tape (CT)
1727-6276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC123JT,215
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC123JT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07500 €0,75 €
500,05300 €2,65 €
1000,04590 €4,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02361 €70,83 €
6.0000,02092 €125,52 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €