DMC9610M0R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 12.626
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,25000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC9610M0R

DigiKey Part Number
DMC9610M0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC9610M0R
Description
TRANS PREBIAS 2NPN SSMINI5-F4-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DMC9610M0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
SSMini5-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,15413 €1.233,04 €
16.0000,14948 €2.391,68 €
Manufacturers Standard Package
Unit Price without VAT:0,15413 €
Unit Price with VAT:0,18341 €