
EMG11T2R | |
|---|---|
DigiKey Part Number | EMG11T2RTR-ND - Tape & Reel (TR) EMG11T2RCT-ND - Cut Tape (CT) EMG11T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMG11T2R |
Description | TRANS PREBIAS 2NPN 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
EDA/CAD Models | EMG11T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-SMD (5 Leads), Flat Leads |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package EMT5 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1705JE(TE85L,F) | Toshiba Semiconductor and Storage | 223 | RN1705JE(TE85LF)CT-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18200 € | 18,20 € |
| 500 | 0,13676 € | 68,38 € |
| 1.000 | 0,12211 € | 122,11 € |
| 2.000 | 0,10977 € | 219,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09063 € | 725,04 € |
| 16.000 | 0,08327 € | 1.332,32 € |
| 24.000 | 0,07953 € | 1.908,72 € |
| 40.000 | 0,07531 € | 3.012,40 € |
| 56.000 | 0,07282 € | 4.077,92 € |
| 80.000 | 0,07040 € | 5.632,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

