



DK1A-3V | |
|---|---|
DigiKey Part Number | 255-1871-ND |
Manufacturer | |
Manufacturer Product Number | DK1A-3V |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A-3V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.1 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK1A-3V-F | Panasonic Industry | 165 | 255-2057-ND | 6,07000 € | Direct |


