DB3X316F0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 293
Unit Price: 0,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.462
Unit Price: 0,74000 €
Datasheet
Diode Array 1 Pair Series Connection 30 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3X316F0L

DigiKey Part Number
DB3X316F0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3X316F0L
Description
DIODE ARR SCHOTT 30V 100MA MINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DB3X316F0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03870 €232,20 €
9.0000,03667 €330,03 €
15.0000,03438 €515,70 €
21.0000,03302 €693,42 €
30.0000,03169 €950,70 €
75.0000,02874 €2.155,50 €
150.0000,02775 €4.162,50 €
Unit Price without VAT:0,03870 €
Unit Price with VAT:0,04605 €