
RB706D-40FHT146 | |
|---|---|
DigiKey Part Number | 846-RB706D-40FHT146TR-ND - Tape & Reel (TR) 846-RB706D-40FHT146CT-ND - Cut Tape (CT) 846-RB706D-40FHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706D-40FHT146 |
Description | DIODE ARRAY SCHOTT 40V 30MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20196 € | 605,88 € |
| 6.000 | 0,18598 € | 1.115,88 € |
| 9.000 | 0,17783 € | 1.600,47 € |
| 15.000 | 0,16868 € | 2.530,20 € |
| 21.000 | 0,16351 € | 3.433,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36310 € | 36,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,33620 € | 33,62 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

