Similar
Similar

DB3X314F0L | |
|---|---|
DigiKey Part Number | DB3X314F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X314F0L |
Description | DIODE ARRAY SCHOT 30V 30MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X314F0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB706D-40FHT146 | Rohm Semiconductor | 283 | 846-RB706D-40FHT146CT-ND | 0,82000 € | Similar |
| RB706D-40T146 | Rohm Semiconductor | 4.447 | RB706D-40T146CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03834 € | 230,04 € |
| 9.000 | 0,03633 € | 326,97 € |
| 15.000 | 0,03407 € | 511,05 € |
| 21.000 | 0,03271 € | 686,91 € |
| 30.000 | 0,03139 € | 941,70 € |
| 75.000 | 0,02848 € | 2.136,00 € |
| 150.000 | 0,02752 € | 4.128,00 € |
| Unit Price without VAT: | 0,03834 € |
|---|---|
| Unit Price with VAT: | 0,04562 € |


