DB3S406F0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.998
Unit Price: 0,41000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.990
Unit Price: 0,21000 €
Datasheet
Diode Array 1 Pair Series Connection 40 V 100mA (DC) Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3S406F0L

DigiKey Part Number
DB3S406F0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3S406F0L
Description
DIODE ARR SCHOTTKY 40V SSMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 100mA (DC) Surface Mount SC-89, SOT-490
EDA/CAD Models
DB3S406F0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
900 ps
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,04379 €262,74 €
9.0000,04155 €373,95 €
15.0000,03901 €585,15 €
21.0000,03750 €787,50 €
30.0000,03602 €1.080,60 €
75.0000,03275 €2.456,25 €
150.0000,03227 €4.840,50 €
Unit Price without VAT:0,04379 €
Unit Price with VAT:0,05211 €