Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB558WMFHTL

DigiKey Part Number
RB558WMFHTLTR-ND - Tape & Reel (TR)
RB558WMFHTLCT-ND - Cut Tape (CT)
RB558WMFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB558WMFHTL
Description
DIODE ARR SCHOTT 30V 100MA EMD3F
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
EDA/CAD Models
RB558WMFHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SC-89, SOT-490
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
EMD3F
Voltage - Forward (Vf) (Max) @ If
490 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.998
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24900 €2,49 €
1000,15720 €15,72 €
5000,11744 €58,72 €
1.0000,10459 €104,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08823 €264,69 €
6.0000,07998 €479,88 €
9.0000,07577 €681,93 €
15.0000,07104 €1.065,60 €
21.0000,06824 €1.433,04 €
30.0000,06551 €1.965,30 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €