Similar

DB3S308F0L | |
|---|---|
DigiKey Part Number | DB3S308F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3S308F0L |
Description | DIODE ARR SCHOTTKY 30V SSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490 |
EDA/CAD Models | DB3S308F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.3 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04570 € | 274,20 € |
| 9.000 | 0,04338 € | 390,42 € |
| 15.000 | 0,04075 € | 611,25 € |
| 21.000 | 0,03918 € | 822,78 € |
| 30.000 | 0,03765 € | 1.129,50 € |
| 75.000 | 0,03427 € | 2.570,25 € |
| 150.000 | 0,03399 € | 5.098,50 € |
| Unit Price without VAT: | 0,04570 € |
|---|---|
| Unit Price with VAT: | 0,05438 € |


