Similar
Similar

DB2U30900L | |
|---|---|
DigiKey Part Number | DB2U30900L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2U30900L |
Description | DIODE SCHO 30V 100MA USSMINI2F2B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount USSMINI2-F2-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.3 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package USSMINI2-F2-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS140WE6327HTSA1 | Infineon Technologies | 0 | BAS140WE6327HTSA1CT-ND | 0,47000 € | Similar |
| RB520CM-30T2R | Rohm Semiconductor | 15.917 | RB520CM-30T2RCT-ND | 0,29000 € | Similar |



