
RB520CM-30T2R | |
|---|---|
DigiKey Part Number | RB520CM-30T2RTR-ND - Tape & Reel (TR) RB520CM-30T2RCT-ND - Cut Tape (CT) RB520CM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CM-30T2R |
Description | DIODE SCHOTTKY 30V 100MAVMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB520CM-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package VMN2M (SOD-923) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07344 € | 73,44 € |
| 2.000 | 0,06545 € | 130,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05303 € | 424,24 € |
| 16.000 | 0,04825 € | 772,00 € |
| 24.000 | 0,04581 € | 1.099,44 € |
| 40.000 | 0,04307 € | 1.722,80 € |
| 56.000 | 0,04145 € | 2.321,20 € |
| 80.000 | 0,03987 € | 3.189,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











